This 200VDC aluminum electrolytic capacitor features a capacitance of 560uF with a 20% tolerance. It has a high ripple current rating of 1600 and a low leakage current of 1003.99uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 8.5mm terminal pitch. It is designed for through-hole mounting and operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1600mA |
| Leakage Current | 1003.99@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |