This 180uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits. The capacitor is packaged in a radial through hole configuration, making it suitable for use in through hole mounting applications. The operating temperature range is from -25°C to 105°C, and it is RoHS compliant.
Sign in to ask questions about the Nichicon LDQ2G181MERYGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LDQ2G181MERYGA technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 800uA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2G181MERYGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.