The LDQ2G221MERAGA is a 220uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 8.5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in bulk packaging with 250 units per package.
Nichicon LDQ2G221MERAGA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 880uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2G221MERAGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.