The Nichicon LDQ2G271MERZGA is a 270uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a leakage current of 980uA. It is RoHS compliant and available in a bulk packaging quantity of 100.
Nichicon LDQ2G271MERZGA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Lead Pitch | 8.5mm |
| Leakage Current | 980uA |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | LDQ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LDQ2G271MERZGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.