Cap Aluminum Lytic 1200uF 160V 20% (25 X 40mm) Snap-In 10mm 2300mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.31mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |