The Nichicon LGG2C152MELA45 is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 160V. It has a radial package with a diameter of 25mm and a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 250 pieces per package.
Nichicon LGG2C152MELA45 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | LGG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2C152MELA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.