Aluminum electrolytic capacitor, 2200µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a 2.9A ripple current capability and a maximum operating temperature of 105°C. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 45mm height radial package. Designed for through-hole mounting with a 2000-hour life expectancy at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2C222MELB45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.77mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2C222MELB45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.