The Nichicon LGG2C821MELZ35 is a 820uF aluminum electrolytic capacitor with a 20% tolerance, rated for 160V DC and 105°C maximum operating temperature. It features a radial package with a 22mm diameter and 35mm length, and is designed for through hole mounting. The capacitor has a leakage current of 1.08mA and a ripple current of 2A, and is compliant with RoHS regulations.
Nichicon LGG2C821MELZ35 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.08mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2C821MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.