Aluminum electrolytic capacitor, 1000µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 30mm diameter and 30mm height, with a 10mm lead pitch and 0.8mm lead diameter. Rated for 2040mA ripple current and 2000 hours of life at 105°C. Through-hole mounting with snap-in termination.
Nichicon LGG2D102MELB30 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2D102MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.