Aluminum electrolytic capacitor, 1200µF capacitance, 200V DC rated voltage, 20% tolerance. Features snap-in termination, radial construction, and a 10mm lead pitch. With a ripple current of 2.3A and a leakage current of 1.46mA, this general-purpose component operates from -40°C to 105°C with a 2000-hour life expectancy. Dimensions are 30mm diameter and 35mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |