This 1.2mF radial aluminum electrolytic capacitor has a voltage rating of 200V and is designed for general-purpose applications. It features a radial package with a diameter of 35mm and a height of 25mm. The capacitor has a leakage current of 1.46mA and a ripple current of 2.3A. It is rated for 2000 hours of life and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and is available in bulk packaging.
Nichicon LGG2D122MELC25 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2D122MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.