Nichicon LGG2D152MELC30 is a 1.5mF aluminum electrolytic capacitor with a radial package, suitable for general purpose applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 35mm in diameter and 30mm in length, with a seated height of 1.26inch. The capacitor has a leakage current of 1.64mA and a ripple current of 2.57A.
Nichicon LGG2D152MELC30 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.57A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2D152MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.