The Nichicon LGG2D222MELC40 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a diameter of 35mm and a height of 40mm. The capacitor is designed for general-purpose applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 200 units per package.
Nichicon LGG2D222MELC40 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.98mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.92A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2D222MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.