The Nichicon LGG2D681MELZ35 is a 200V 20% tolerance 680uF radial through hole aluminum electrolytic capacitor with a 22mm diameter and 35mm length. It operates within a temperature range of -40°C to 105°C and has a leakage current of 1.1mA. This capacitor is RoHS compliant and available in a bulk packaging quantity of 250 pieces.
Nichicon LGG2D681MELZ35 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2D681MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.