The Nichicon LGG2D821MELB25 is a 820uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package and is designed for general-purpose applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 200 units per package.
Nichicon LGG2D821MELB25 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2D821MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.