Cap Aluminum Lytic 1800uF 250V 20% (35 X 45mm) Snap-In 10mm 2500mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.01mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |