This is a general-purpose aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 250V. It has a radial package type and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in a bulk packaging quantity of 200.
Nichicon LGG2E681MELB30 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2E681MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.