The Nichicon LGG2E821MELC30 is a radial through-hole aluminum electrolytic capacitor with a capacitance of 820uF and a tolerance of 20%. It has a voltage rating of 250V and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 200. It has a diameter of 35mm and a height of 30mm, with a seated height of 1.378inch. The capacitor features a general purpose design and a snap-in termination.
Nichicon LGG2E821MELC30 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.35mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2E821MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.