Aluminum electrolytic capacitor with 180µF capacitance and 400V DC rated voltage. Features 20% tolerance, 730mA ripple current, and 2000 hours life at 105°C. Radial construction with snap-in termination, measuring 22mm diameter and 30mm height. Through-hole mounting with 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2G181MELZ30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G181MELZ30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.