Aluminum electrolytic capacitor, 220µF capacitance, 400V voltage rating, and 20% tolerance. Features a 25mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Offers 850mA ripple current, 2000-hour life at 105°C, and 880µA leakage current. Snap-in termination and general-purpose construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2G221MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G221MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.