Aluminum electrolytic capacitor, 270µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 10mm lead pitch and 25mm diameter with a 35mm height, designed for through-hole mounting. Offers a ripple current of 1A, leakage current of 980µA, and a lifespan of 2000 hours at 105°C maximum operating temperature. Snap-in termination, general purpose, lead-free, and RoHS compliant.
Nichicon LGG2G271MELA35 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G271MELA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.