The Nichicon LGG2G271MELZ40 is a 270uF radial through hole capacitor with a voltage rating of 400V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C, indicating a high-temperature range. The capacitor has a leakage current of 980uA and a ripple current of 1A. It is RoHS compliant and available in a bulk packaging quantity of 250 pieces.
Nichicon LGG2G271MELZ40 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G271MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.