Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.15A ripple current, and 1.08mA leakage current. Snap-in termination, radial construction, and through-hole mounting. Operates from -25°C to 105°C with a 2000-hour life rating. Dimensions are 30mm diameter and 30mm height.
Nichicon LGG2G331MELB30 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G331MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.