Aluminum electrolytic capacitor with 390µF capacitance and 400V DC rating, featuring 20% tolerance. This radial component offers a 1.4A ripple current capability and a 2000-hour life at 105°C. Designed for through-hole mounting with a 10mm lead pitch and 25mm diameter, it operates from -25°C to 105°C. The snap-in termination and 1.18mA leakage current are key technical specifications.
Nichicon LGG2G391MELA45 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.18mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G391MELA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.