560µF, 400V aluminum electrolytic capacitor with 20% tolerance, designed for general-purpose applications. Features a 10mm lead pitch and 30mm diameter, with a 45mm height. Offers a ripple current of 1.63A and a rated life of 2000 hours at 105°C. Includes snap-in termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2G561MELB45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.63A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2G561MELB45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.