This 1.2mF radial aluminum electrolytic capacitor is rated for 220V with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor is packaged in bulk with 200 units per package. It is RoHS compliant and suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.54mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |