This 30mm radial aluminum electrolytic capacitor features a capacitance of 1.5mF with a tolerance of 20% and a voltage rating of 220V. It is designed for general-purpose use and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is available in quantities of 200. It is compliant with RoHS regulations and has a seated height of 1.181inch and a lead pitch of 0.394inch.
Sign in to ask questions about the Nichicon LGG2P152MELB45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGG2P152MELB45 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.72mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2P152MELB45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.