Nichicon's LGG2P471MELA25 is a general-purpose aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor is available in a radial package with a diameter of 25mm and a height of 0.984inch when seated. It is RoHS compliant and has a leakage current of 960uA. The capacitor is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2P471MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 960uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2P471MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.