The Nichicon LGG2P561MELZ35 is a 560uF radial aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for general-purpose applications and is available in a bulk packaging with 250 units per package. The capacitor has a diameter of 22mm and a length of 35mm, with a seated height of 1.457 inches and a lead pitch of 0.394 inches. It is RoHS compliant and suitable for use in a variety of applications, including those requiring high ripple current and low leakage current.
Nichicon LGG2P561MELZ35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.05mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2P561MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.