The Nichicon LGG2P681MELZ40 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a 220V voltage rating. It has a radial package and a through-hole mount. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It features a general-purpose design with a leakage current of 1.16mA and a ripple current of 1.65A.
Nichicon LGG2P681MELZ40 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.16mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2P681MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.