This 820uF aluminum electrolytic capacitor has a voltage rating of 220V and a tolerance of 20%. It is designed for general-purpose use and is available in a radial package with a diameter of 35mm and a height of 1.063inch when seated. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 1.27mA. It is RoHS compliant and available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.27mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |