This 120uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is designed for general-purpose use and is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor is rated for 2000 hours of life and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |