The Nichicon LGG2W181MELA30 is a 180uF radial aluminum electrolytic capacitor with a 450V voltage rating. It has a general purpose design and features a 25mm diameter and 30mm length. The capacitor is rated for 2000 hours of life and operates within a temperature range of -25°C to 105°C. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon LGG2W181MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGG2W181MELA30 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2W181MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.