This aluminum electrolytic capacitor has a capacitance of 220uF with a tolerance of 20% and a voltage rating of 450V. It is designed for general purpose use and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a diameter of 22mm and a height of 45mm. It is available in a bulk packaging quantity of 250 and is RoHS compliant.
Sign in to ask questions about the Nichicon LGG2W221MELZ45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGG2W221MELZ45 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2W221MELZ45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.