The Nichicon LGG2W271MELA40 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 450V. It has a radial package with a diameter of 25mm and a height of 40mm, and is designed for through hole mounting. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in bulk packaging with 250 units per package and is RoHS compliant.
Nichicon LGG2W271MELA40 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | LGG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2W271MELA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.