The Nichicon LGG2W271MELB30 is a radial through-hole aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 450V and a maximum operating temperature of 105°C. The capacitor is packaged in a bulk quantity of 200 units and is RoHS compliant. It has a leakage current of 1.04mA and a ripple current of 1.05A.
Nichicon LGG2W271MELB30 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2W271MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.