Aluminum electrolytic capacitor with 390µF capacitance and 450V DC rating. Features 20% tolerance, 1.38A ripple current, and 1.25mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a 2000-hour life expectancy. Dimensions are 30mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2W391MELB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2W391MELB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.