470µF, 450V aluminum electrolytic capacitor with 20% tolerance, designed for through-hole mounting with a 10mm lead pitch. Features a 30mm diameter and 45mm height, offering a ripple current of 1.55A and a leakage current of 1.37mA. Rated for 2000 hours of life at 105°C, with an operating temperature range of -25°C to 105°C. This general-purpose capacitor utilizes snap-in termination and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2W471MELB45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2W471MELB45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.