The Nichicon LGG2Z122MELC25 is an aluminum electrolytic capacitor with a capacitance of 1.2mF and a tolerance of 20%. It has a voltage rating of 180V and is designed for general purpose use. The capacitor is packaged in a radial case with a diameter of 35mm and a height of 1.063inch when seated. It is rated for operation between -40°C and 105°C and is compliant with RoHS regulations. The capacitor has a leakage current of 1.39mA and a ripple current of 2.15A.
Nichicon LGG2Z122MELC25 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.39mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2Z122MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.