Cap Aluminum Lytic 1500uF 180V 20% (25 X 50mm) Snap-In 10mm 2400mA 2000h 105°C Bulk
Nichicon LGG2Z152MELA50 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.55mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
No datasheet is available for this part.