The Nichicon LGG2Z182MELC35 is a radial aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 200 and is RoHS compliant. It has a leakage current of 1.7mA and a ripple current of 2.7A. The capacitor is designed for general purpose use and is available in a 35mm diameter package with a height of 1.457inch when seated.
Nichicon LGG2Z182MELC35 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.7mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | LGG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2Z182MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.