The Nichicon LGG2Z272MELC45 is a 2.7mF aluminum electrolytic capacitor with a voltage rating of 180V. It features a radial package with a diameter of 35mm and a height of 1.85 inches when seated. The capacitor has a tolerance of 20% and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Nichicon LGG2Z272MELC45 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 2.09mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2Z272MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.