The Nichicon LGG2Z471MELZ25 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It features a radial package with a diameter of 22mm and a height of 0.866inch when seated. The capacitor is designed for general-purpose use and has a leakage current of 870uA. It is RoHS compliant and available in bulk packaging with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 870uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |