Nichicon LGG2Z821MELA35 is a 820uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 180V. It has a radial package with a diameter of 25mm and a height of 1.457inch when seated. The capacitor is designed for general purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGG2Z821MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.15mA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2Z821MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.