This 820uF aluminum electrolytic capacitor has a voltage rating of 180V and a tolerance of 20%. It is designed for general purpose use and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a diameter of 30mm and a height of 1.063inch when seated. It is available in bulk packaging with 200 units per package and is compliant with RoHS regulations.
Nichicon LGG2Z821MELB25 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.15mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | LGG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGG2Z821MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.