Aluminum electrolytic capacitor, 150µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a 20mm diameter and 15mm height with a 10mm lead pitch. Rated for 550mA ripple current and 2000 hours of life at 105°C. Through-hole mounting with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2C151MELY15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 460uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C151MELY15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.