The Nichicon LGJ2C181MELY is a 180uF aluminum electrolytic capacitor with a radial package, 20mm diameter, and 20mm height. It has a lead diameter of 1.5mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 250. The capacitor has a tolerance of 20% and a voltage rating of 160V.
Nichicon LGJ2C181MELY technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 20mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C181MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.