160V 180µF aluminum electrolytic capacitor with 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 22mm diameter by 15mm height radial package. Offers a ripple current of 650mA, leakage current of 500µA, and a rated life of 2000 hours at 105°C. Operates from -40°C to 105°C and is RoHS compliant.
Nichicon LGJ2C181MELZ15 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C181MELZ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.