The Nichicon LGJ2C181MHLY is a 180uF aluminum electrolytic capacitor rated for 160VDC with a 20% tolerance. It features a snap-in termination style with a 10mm terminal pitch and is designed for through-hole mounting. The capacitor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is a standard type electrolytic capacitor with a size of 20mm x 20mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 680mA |
| Lifetime | 3000h |
| Size | 20 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |