Aluminum electrolytic capacitor, 220µF capacitance, 160V DC rated voltage, 20% tolerance. Features 800mA ripple current, 560µA leakage current, and a 2000-hour life at 105°C. Radial package with 10mm lead pitch, 0.8mm lead diameter, and snap-in termination. Dimensions are 25mm diameter and 15mm height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon LGJ2C221MELA15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2C221MELA15 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 560uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2C221MELA15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.